SPW2430HR5H-B | ||
---|---|---|
DigiKey Part Number | 423-SPW2430HR5H-BTR-ND - Tape & Reel (TR) 423-1394-1-ND - Cut Tape (CT) 423-1394-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPW2430HR5H-B | |
Description | MIC MEMS ANALOG OMNI -42DB | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPW2430HR5H-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 59dB | |
Impedance | 450 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 110 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
Resource Type | Link |
---|---|
Datasheets | SPW2430HR5H-B Datasheet |
Product Training Modules | Microphone Interfaces |
HTML Datasheet | SPW2430HR5H-B Datasheet |
EDA Models | SPW2430HR5H-B Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8518.10.8030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥5.10500 | ¥51.05 |
25 | ¥4.72800 | ¥118.20 |
50 | ¥4.45500 | ¥222.75 |
100 | ¥4.18990 | ¥418.99 |
250 | ¥3.89172 | ¥972.93 |
500 | ¥3.61158 | ¥1,805.79 |
1,000 | ¥3.37883 | ¥3,378.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,700 | ¥3.04853 | ¥17,376.62 |
Attribute | Description |
---|---|
Other Names | SPW2430HR5H-B-7 MAMET 423-1394-2-ND 423-1394-2 423-1394-1 423-1394-6 423-SPW2430HR5H-BTR |
Standard Package | 5,700 |