SPV1142LR5H-1 | ||
---|---|---|
DigiKey Part Number | 423-SPV1142LR5H-1TR-ND - Tape & Reel (TR) SPV1142LR5HCT-ND - Cut Tape (CT) SPV1142LR5HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPV1142LR5H-1 | |
Description | MIC MEMS ANALOG OMNI -38DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 25 Hz ~ 16 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 25 Hz ~ 16 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 185 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.035" (0.90mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.69900 | ¥66.99 |
25 | ¥6.20960 | ¥155.24 |
50 | ¥5.84840 | ¥292.42 |
100 | ¥5.50030 | ¥550.03 |
250 | ¥5.10916 | ¥1,277.29 |
500 | ¥4.74122 | ¥2,370.61 |
1,000 | ¥4.43559 | ¥4,435.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥4.20376 | ¥24,802.18 |