CMM-2718AB-38308-TR | ||
---|---|---|
DigiKey Part Number | 102-5093-2-ND - Tape & Reel (TR) 102-5093-1-ND - Cut Tape (CT) 102-5093-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMM-2718AB-38308-TR | |
Description | MIC MEMS ANALOG OMNI -38DB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMM-2718AB-38308-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 400 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 75 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.037" (0.95mm) | |
Shape | Rectangular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥6.05700 | ¥60.57 |
25 | ¥5.61280 | ¥140.32 |
50 | ¥5.28760 | ¥264.38 |
100 | ¥4.97220 | ¥497.22 |
250 | ¥4.61872 | ¥1,154.68 |
500 | ¥4.28588 | ¥2,142.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.00972 | ¥4,009.72 |
5,000 | ¥3.80012 | ¥19,000.60 |