3SM122KZB1VD-002-R | ||
---|---|---|
DigiKey Part Number | 5280-3SM122KZB1VD-002-RTR-ND - Tape & Reel (TR) 5280-3SM122KZB1VD-002-RCT-ND - Cut Tape (CT) 5280-3SM122KZB1VD-002-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3SM122KZB1VD-002-R | |
Description | ANALOG MIC/BOTTOM PORT/SEN -38DB | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 3SM122KZB1VD-002-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Impedance | 200 Ohms | |
Current - Supply | 80 µA | |
Port Location | Bottom | |
Termination | Surface Mount | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
5 | ¥10.80400 | ¥54.02 |
10 | ¥10.09700 | ¥100.97 |
50 | ¥8.35720 | ¥417.86 |
100 | ¥6.96480 | ¥696.48 |
250 | ¥6.79076 | ¥1,697.69 |
500 | ¥5.74588 | ¥2,872.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.22837 | ¥5,228.37 |
2,000 | ¥4.95794 | ¥9,915.88 |
3,000 | ¥4.86780 | ¥14,603.40 |
5,000 | ¥4.68751 | ¥23,437.55 |
10,000 | ¥4.50722 | ¥45,072.20 |