3SM122KZT1VA | |
---|---|
DigiKey Part Number | 5280-3SM122KZT1VATR-ND - Tape & Reel (TR) 5280-3SM122KZT1VACT-ND - Cut Tape (CT) 5280-3SM122KZT1VADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM122KZT1VA |
Description | ANALOG MIC/TOP PORT/SEN -38DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SM122KZT1VA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Impedance | 200 Ohms | |
Current - Supply | 80 µA | |
Port Location | Top | |
Termination | Surface Mount | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.045" (1.15mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
5 | ¥10.80400 | ¥54.02 |
10 | ¥10.09800 | ¥100.98 |
50 | ¥8.35760 | ¥417.88 |
100 | ¥6.96530 | ¥696.53 |
250 | ¥6.79120 | ¥1,697.80 |
500 | ¥5.74626 | ¥2,873.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.22876 | ¥5,228.76 |
2,000 | ¥4.95831 | ¥9,916.62 |
3,000 | ¥4.86815 | ¥14,604.45 |
5,000 | ¥4.68785 | ¥23,439.25 |
10,000 | ¥4.50755 | ¥45,075.50 |