3SM123GZB1VE-R | |
---|---|
DigiKey Part Number | 5280-3SM123GZB1VE-RTR-ND - Tape & Reel (TR) 5280-3SM123GZB1VE-RCT-ND - Cut Tape (CT) 5280-3SM123GZB1VE-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SM123GZB1VE-R |
Description | ANALOG MIC/BOTTOM PORT/SEN -38DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SM123GZB1VE-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3S (Solid State System) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 61.5dB | |
Impedance | 200 Ohms | |
Current - Supply | 80 µA | |
Port Location | Bottom | |
Termination | Surface Mount | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
5 | ¥7.63400 | ¥38.17 |
10 | ¥7.14200 | ¥71.42 |
50 | ¥5.91080 | ¥295.54 |
100 | ¥4.92480 | ¥492.48 |
250 | ¥4.80212 | ¥1,200.53 |
500 | ¥4.06330 | ¥2,031.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.69724 | ¥3,697.24 |
2,000 | ¥3.50598 | ¥7,011.96 |
3,000 | ¥3.44223 | ¥10,326.69 |
5,000 | ¥3.31473 | ¥16,573.65 |
10,000 | ¥3.18724 | ¥31,872.40 |