CMM-4030DT-26354-TR | ||
---|---|---|
DigiKey Part Number | 102-5100-2-ND - Tape & Reel (TR) 102-5100-1-ND - Cut Tape (CT) 102-5100-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMM-4030DT-26354-TR | |
Description | MIC MEMS DIGITAL PDM OMNI -26DB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMM-4030DT-26354-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 540 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CMM-4030DT-26354-TR Datasheet |
Mfg Application Notes | |
Product Training Modules | MEMS Microphone |
Video File | CUI Devices MEMS Microphones | Digi-Key Daily CUI Devices MEMS Microphones | Digi-Key Daily CUI MEMS Microphones | Digi-Key Daily Comparing MEMS and Electret Condenser (ECM) Microphones Understanding Audio Frequency Range in Audio Design |
Environmental Information | CMM-4030DT-26354-TR Cert of RoHS |
Design Resources | Understanding Audio Frequency Range in Audio Design |
Featured Product | |
CAD Models | CMM-4030DT-26354-TR Models |
PCN Design/Specification | CMM-4030DT-26y54-TR Tolerance Height 30/Jan/2023 |
EDA Models | CMM-4030DT-26354-TR Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.37000 | ¥18.37 |
10 | ¥15.25100 | ¥152.51 |
25 | ¥14.08680 | ¥352.17 |
50 | ¥13.24120 | ¥662.06 |
100 | ¥12.42580 | ¥1,242.58 |
250 | ¥11.57208 | ¥2,893.02 |
500 | ¥10.65524 | ¥5,327.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.37509 | ¥10,375.09 |
Attribute | Description |
---|---|
Other Names | 102-5100-1 102-5100-2 102-5100-6 |
Standard Package | 1,000 |