G-TPCO-031 | ||
---|---|---|
DigiKey Part Number | 223-1580-ND | |
Manufacturer | ||
Manufacturer Product Number | G-TPCO-031 | |
Description | SENSOR ANALOG REMOTE TO18 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Remote TO-18 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Analog, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | 0°C ~ 100°C | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18 small | |
Supplier Device Package | TO-18 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,995 | ¥41.22602 | ¥82,245.91 |