G-TPCO-035 | ||
---|---|---|
DigiKey Part Number | 223-1583-ND | |
Manufacturer | ||
Manufacturer Product Number | G-TPCO-035 | |
Description | SENSOR ANALOG REMOTE TO18 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Remote TO-18 | |
Datasheet | Datasheet | |
EDA/CAD Models | G-TPCO-035 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | 0°C ~ 100°C | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18 small | |
Supplier Device Package | TO-18 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.03000 | ¥116.03 |
10 | ¥91.83600 | ¥918.36 |
25 | ¥87.00080 | ¥2,175.02 |
100 | ¥74.91880 | ¥7,491.88 |
500 | ¥70.08514 | ¥35,042.57 |
1,000 | ¥66.45998 | ¥66,459.98 |