G-TPMO-104 | ||
---|---|---|
DigiKey Part Number | 223-1897-ND | |
Manufacturer | ||
Manufacturer Product Number | G-TPMO-104 | |
Description | TSD305-1SL10 DIGITAL THERMOPILE | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local/Remote -20°C ~ 85°C 16 b TO-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | 0°C ~ 300°C | |
Output Type | I2C | |
Voltage - Supply | 1.68V ~ 3.6V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 15°C ~ 35°C | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-4 Metal Can Variant | |
Supplier Device Package | TO-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.11000 | ¥328.11 |
55 | ¥242.18855 | ¥13,320.37 |
110 | ¥234.37536 | ¥25,781.29 |