G-TPCO-033 | ||
---|---|---|
DigiKey Part Number | 223-1582-ND | |
Manufacturer | ||
Manufacturer Product Number | G-TPCO-033 | |
Description | SENSOR ANALOG REMOTE TO5 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Remote TO-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | G-TPCO-033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Remote | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | 0°C ~ 100°C | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-4 Metal Can Variant | |
Supplier Device Package | TO-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |
10 | ¥36.81400 | ¥368.14 |
25 | ¥34.05160 | ¥851.29 |
100 | ¥32.40690 | ¥3,240.69 |