


D6T-1A-02 | |
|---|---|
DigiKey Part Number | Z10316-ND |
Manufacturer | |
Manufacturer Product Number | D6T-1A-02 |
Description | SENSOR DIGITAL -40C-80C MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 80°C Module |
Datasheet | Datasheet |
EDA/CAD Models | D6T-1A-02 Models |
Category | Output Type I2C |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 80°C |
Packaging Tray | Mounting Type User Defined |
Part Status Active | Package / Case Module |
Sensor Type Digital, Local | Supplier Device Package Module |
Sensing Temperature - Local -40°C ~ 80°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.88000 | ¥123.88 |
| 5 | ¥112.62000 | ¥563.10 |
| 10 | ¥108.43600 | ¥1,084.36 |
| 25 | ¥103.42440 | ¥2,585.61 |
| 80 | ¥97.83825 | ¥7,827.06 |
| 160 | ¥94.87444 | ¥15,179.91 |
| 560 | ¥90.12420 | ¥50,469.55 |






