



D6T-8L-09 | |
|---|---|
DigiKey Part Number | Z10317-ND |
Manufacturer | |
Manufacturer Product Number | D6T-8L-09 |
Description | SENSOR DIGITAL 0C-60C MODULE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local 5°C ~ 50°C Module |
Datasheet | Datasheet |
EDA/CAD Models | D6T-8L-09 Models |
Category | Output Type I2C |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Tray | Mounting Type User Defined |
Part Status Active | Package / Case Module |
Sensor Type Digital, Local | Supplier Device Package Module |
Sensing Temperature - Local 5°C ~ 50°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥288.46000 | ¥288.46 |
| 5 | ¥264.75600 | ¥1,323.78 |
| 10 | ¥255.93200 | ¥2,559.32 |
| 25 | ¥245.38080 | ¥6,134.52 |
| 80 | ¥233.60875 | ¥18,688.70 |
| 160 | ¥227.35925 | ¥36,377.48 |




