G-TPMO-103 | ||
---|---|---|
DigiKey Part Number | 223-1896-ND | |
Manufacturer | ||
Manufacturer Product Number | G-TPMO-103 | |
Description | TSD305-3C55 DIGITAL THERMOPILE S | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local/Remote -20°C ~ 85°C 16 b TO-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -20°C ~ 85°C | |
Sensing Temperature - Remote | 0°C ~ 300°C | |
Output Type | I2C | |
Voltage - Supply | 1.68V ~ 3.6V | |
Resolution | 16 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 15°C ~ 35°C | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-4 Metal Can Variant | |
Supplier Device Package | TO-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.27000 | ¥268.27 |
10 | ¥223.55500 | ¥2,235.55 |
25 | ¥198.01000 | ¥4,950.25 |
110 | ¥191.62100 | ¥21,078.31 |