SPH0141LM4H-1 | ||
---|---|---|
DigiKey Part Number | SPH0141LM4HTR-ND - Tape & Reel (TR) SPH0141LM4HCT-ND - Cut Tape (CT) SPH0141LM4HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPH0141LM4H-1 | |
Description | MIC MEMS DIGITAL OMNI -26DB | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 45 Hz ~ 15.5 kHz Digital Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | SPH0141LM4H-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital | |
Direction | Omnidirectional | |
Frequency Range | 45 Hz ~ 15.5 kHz | |
Sensitivity | -26dB ±1dB | |
S/N Ratio | 64dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 270 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥5.61800 | ¥56.18 |
25 | ¥5.20320 | ¥130.08 |
50 | ¥4.90060 | ¥245.03 |
100 | ¥4.60880 | ¥460.88 |
250 | ¥4.28116 | ¥1,070.29 |
500 | ¥3.97290 | ¥1,986.45 |
1,000 | ¥3.71688 | ¥3,716.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥3.52258 | ¥20,783.22 |