100 Hz ~ 80 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional ( -26dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPH0641LU4H-1

DigiKey Part Number
SPH0641LU4HCT-ND - Cut Tape (CT)
SPH0641LU4HDKR-ND - Digi-Reel®
SPH0641LU4HTR-ND
Manufacturer
Manufacturer Product Number
SPH0641LU4H-1
Description
SPH0641LU4H-1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Hz ~ 80 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPH0641LU4H-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
64.3dB
Manufacturer
Syntiant
Voltage Range
1.62 V ~ 3.6 V
Series
Current - Supply
1 mA
Part Status
Active
Port Location
Bottom
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Digital, PDM
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Direction
Omnidirectional
Height (Max)
0.043" (1.10mm)
Frequency Range
100 Hz ~ 80 kHz
Shape
Rectangular
Sensitivity
-26dB ±1dB @ 94dB SPL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,795
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.63000¥26.63
10¥20.94000¥209.40
25¥19.07400¥476.85
50¥17.78880¥889.44
100¥16.60370¥1,660.37
250¥16.28460¥4,071.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
SPH0641LU4HTR-ND
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,900¥13.30435¥78,495.66
Manufacturers Standard Package