7 Hz ~ 36 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional ( -44dB ±0.5dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPH8878LR5H-1

DigiKey Part Number
6017-SPH8878LR5H-1TR-ND - Tape & Reel (TR)
6017-SPH8878LR5H-1CT-ND - Cut Tape (CT)
6017-SPH8878LR5H-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPH8878LR5H-1
Description
SPH8878LR5H-1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 Hz ~ 36 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-44dB ±0.5dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
67dB
Manufacturer
Syntiant
Voltage Range
2.3 V ~ 3.6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
250 µA
Part Status
Active
Port Location
Bottom
Type
MEMS (Silicon)
Termination
Solder Pads
Output Type
Analog
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Direction
Omnidirectional
Height (Max)
0.050" (1.26mm)
Frequency Range
7 Hz ~ 36 kHz
Shape
Rectangular
Sensitivity
-44dB ±0.5dB SPL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,992
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.63000¥15.63
10¥12.24800¥122.48
25¥11.14800¥278.70
50¥10.39040¥519.52
100¥9.69080¥969.08
250¥8.94584¥2,236.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,800¥7.30861¥35,081.33
Manufacturers Standard Package