
SPH1878LR5H-C | |
|---|---|
DigiKey Part Number | 6017-SPH1878LR5H-CTR-ND - Tape & Reel (TR) 6017-SPH1878LR5H-CCT-ND - Cut Tape (CT) 6017-SPH1878LR5H-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH1878LR5H-C |
Description | SPH1878LR5H-C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Hz ~ 36 kHz Analog Microphone MEMS (Silicon) 2.3 V ~ 3.6 V Omnidirectional (-44dB ±0.5dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 67dB |
Manufacturer Syntiant | Voltage - Rated 2.75 V |
Series | Voltage Range 2.3 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 250 µA |
Part Status Active | Port Location Bottom |
Type MEMS (Silicon) | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Direction Omnidirectional | Height (Max) 0.050" (1.26mm) |
Frequency Range 7 Hz ~ 36 kHz | Shape Rectangular |
Sensitivity -44dB ±0.5dB SPL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥15.01000 | ¥150.10 |
| 25 | ¥13.66200 | ¥341.55 |
| 50 | ¥12.73580 | ¥636.79 |
| 100 | ¥11.88150 | ¥1,188.15 |
| 250 | ¥11.22336 | ¥2,805.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,800 | ¥9.16936 | ¥44,012.93 |











