
SPH11C3LR5H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH11C3LR5H-1TR-ND - Tape & Reel (TR) 6017-SPH11C3LR5H-1CT-ND - Cut Tape (CT) 6017-SPH11C3LR5H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH11C3LR5H-1 |
Description | FALCON ANALOG BOTTOM PORT MIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 2.4 V ~ 3.2 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Category | S/N Ratio 68.5dB |
Manufacturer Syntiant | Impedance 120 Ohms |
Series | Voltage - Rated 2.75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage Range 2.4 V ~ 3.2 V |
Part Status Active | Current - Supply 205 µA |
Type MEMS (Silicon) | Port Location Bottom |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm) |
Frequency Range 32 Hz ~ 20 kHz | Height (Max) 0.043" (1.10mm) |
Sensitivity -38dB ±1dB @ 94dB SPL | Shape Rectangular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.53000 | ¥17.53 |
| 10 | ¥13.72800 | ¥137.28 |
| 25 | ¥12.49440 | ¥312.36 |
| 50 | ¥11.64740 | ¥582.37 |
| 100 | ¥10.86590 | ¥1,086.59 |
| 250 | ¥10.16052 | ¥2,540.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,900 | ¥8.30100 | ¥48,975.90 |











