
19389 | |
|---|---|
DigiKey Part Number | 1568-19389-ND |
Manufacturer | |
Manufacturer Product Number | 19389 |
Description | SPH8878LR5H-1 MEMS MICROPHONE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SPH8878LR5H-1 Microphone Audio Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Microphone |
Manufacturer SparkFun Electronics | Utilized IC / Part SPH8878LR5H-1 |
Series | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Secondary Attributes Analog Output |
Type Audio | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.83000 | ¥76.83 |











