
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SV01-003 | |
---|---|
DigiKey Part Number | 4719-SV01-003TR-ND - Tape & Reel (TR) 4719-SV01-003CT-ND - Cut Tape (CT) 4719-SV01-003DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | SV01-003 |
Description | SENSOR VIBRATION ANALOG 6LGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Surface Mount |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 50Hz ~ 4kHz | |
Sensitivity | -25dBV/g | |
Output Type | Analog | |
Power - Rated | 1.52V ~ 1.89V / 50μA | |
Operating Temperature | -30°C ~ 70°C | |
Features | - | |
Package / Case | Module | |
Mounting Type | Surface Mount | |
Termination | - |
In-Stock: 2,711
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
5 | ¥24.59400 | ¥122.97 |
10 | ¥23.50300 | ¥235.03 |
25 | ¥22.20280 | ¥555.07 |
50 | ¥21.31480 | ¥1,065.74 |
100 | ¥20.50010 | ¥2,050.01 |
500 | ¥18.86204 | ¥9,431.02 |
1,000 | ¥18.25206 | ¥18,252.06 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥17.17907 | ¥68,716.28 |
You May Also Be Interested InSee All
10 Items