1-1002608-0 | ||
---|---|---|
DigiKey Part Number | 223-1315-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1002608-0 | |
Description | SENSOR VIBRATION | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Vibration Sensor Voltage User Defined | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1002608-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | 0°C ~ 70°C | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.11000 | ¥51.11 |
10 | ¥40.89100 | ¥408.91 |
25 | ¥37.82440 | ¥945.61 |
100 | ¥35.99570 | ¥3,599.57 |