1007158-1 | ||
---|---|---|
DigiKey Part Number | 223-1310-ND | |
Manufacturer | ||
Manufacturer Product Number | 1007158-1 | |
Description | SENSOR VIBRATION | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Vibration, Acceleration Sensor Voltage User Defined PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 1007158-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | - | |
Features | - | |
Package / Case | Piezo Film, Cantilever (Wafer) | |
Mounting Type | User Defined | |
Termination | PC Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.52000 | ¥50.52 |
10 | ¥37.89000 | ¥378.90 |
25 | ¥33.67680 | ¥841.92 |
50 | ¥31.99280 | ¥1,599.64 |
100 | ¥31.15080 | ¥3,115.08 |
500 | ¥26.09942 | ¥13,049.71 |
1,000 | ¥24.41567 | ¥24,415.67 |