7BB-20-3 | ||
---|---|---|
DigiKey Part Number | 490-7BB-20-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 7BB-20-3 | |
Description | BUZZER ELEMENT STD 3.6KHZ 20MM | |
Customer Reference | ||
Detailed Description | 3.6 kHz Standard Buzzer Element 0.787" Dia (20.00mm) 500 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 3.6 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 20000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.15600 | ¥21.56 |
25 | ¥2.01400 | ¥50.35 |
50 | ¥1.91140 | ¥95.57 |
100 | ¥1.81030 | ¥181.03 |
250 | ¥1.69952 | ¥424.88 |
500 | ¥1.58582 | ¥792.91 |
3,000 | ¥1.49371 | ¥4,481.13 |
6,000 | ¥1.29207 | ¥7,752.42 |