DF40C-10DP-0.4V(51) | ||
---|---|---|
DigiKey Part Number | H11616TR-ND - Tape & Reel (TR) H11616CT-ND - Cut Tape (CT) H11616DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF40C-10DP-0.4V(51) | |
Description | CONN PLUG 10POS SMD GOLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF40C-10DP-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.76520 | ¥13,826.00 |
10,000 | ¥2.57449 | ¥25,744.90 |
15,000 | ¥2.53635 | ¥38,045.25 |
25,000 | ¥2.47914 | ¥61,978.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥4.86320 | ¥121.58 |
50 | ¥4.57760 | ¥228.88 |
100 | ¥4.38630 | ¥438.63 |
250 | ¥4.00484 | ¥1,001.21 |
500 | ¥3.81406 | ¥1,907.03 |
1,000 | ¥3.14664 | ¥3,146.64 |
2,500 | ¥2.86053 | ¥7,151.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.88500 | ¥48.85 |
25 | ¥4.46280 | ¥111.57 |
50 | ¥4.19820 | ¥209.91 |
100 | ¥4.02420 | ¥402.42 |
250 | ¥3.67384 | ¥918.46 |
500 | ¥3.49898 | ¥1,749.49 |
1,000 | ¥2.88665 | ¥2,886.65 |
2,500 | ¥2.62423 | ¥6,560.57 |