RAB-32063-000 | ||
---|---|---|
DigiKey Part Number | 423-1194-ND | |
Manufacturer | ||
Manufacturer Product Number | RAB-32063-000 | |
Description | SPEAKER 46.3OHM TOP PORT 103.5DB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 46.3 Ohms Receiver, Balanced Armature Speaker 80 Hz ~ 10.8 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | RAB-32063-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 80 Hz ~ 10.8 kHz | |
Frequency - Self Resonant | - | |
Impedance | 46.3 Ohms | |
Efficiency - dBA | 103.50 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.203" L x 1.117" W (5.15mm x 2.96mm) | |
Height - Seated (Max) | 0.203" (5.15mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.53000 | ¥152.53 |
10 | ¥124.47800 | ¥1,244.78 |
25 | ¥114.24800 | ¥2,856.20 |
40 | ¥106.87125 | ¥4,274.85 |
100 | ¥104.05760 | ¥10,405.76 |