GV-32830-000 | ||
---|---|---|
DigiKey Part Number | 423-1419-ND | |
Manufacturer | ||
Manufacturer Product Number | GV-32830-000 | |
Description | SPEAKR 28.125OHM TOP DL 113.25DB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 28.125 Ohms Receiver, Balanced Armature Speaker 70 Hz ~ 12.5 kHz Top, Dual Port Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 70 Hz ~ 12.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 28.125 Ohms | |
Efficiency - dBA | 113.25 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top, Dual Port | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.59mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥670.70000 | ¥670.70 |
10 | ¥571.20600 | ¥5,712.06 |
25 | ¥536.58600 | ¥13,414.65 |