GK-31732-000 | ||
---|---|---|
DigiKey Part Number | GK-31732-000-ND | |
Manufacturer | ||
Manufacturer Product Number | GK-31732-000 | |
Description | SPEAKER 12OHM TOP PORT 113DB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 12 Ohms Receiver, Balanced Armature Speaker 50 Hz ~ 10.5 kHz Top Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 50 Hz ~ 10.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 12 Ohms | |
Efficiency - dBA | 113.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.373" L x 0.283" W (9.46mm x 7.18mm) | |
Height - Seated (Max) | 0.273" (6.94mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.93000 | ¥495.93 |
10 | ¥422.35500 | ¥4,223.55 |
100 | ¥396.75860 | ¥39,675.86 |