2989
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2989
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

2989

DigiKey Part Number
36-2989-ND
Manufacturer
Manufacturer Product Number
2989
Description
BATTERY HOLDER COIN 7.9MM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 7.9mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
2989 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
SMD (SMT) Tab
Height Above Board
0.225" (5.72mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,130
Factory Stock: 3,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.58800¥25.88
25¥2.31200¥57.80
100¥1.96070¥196.07
500¥1.62694¥813.47
1,000¥1.50471¥1,504.71
2,500¥1.36032¥3,400.80
5,000¥1.32311¥6,615.55
Manufacturers Standard Package