SR721 | ||
---|---|---|
DigiKey Part Number | 490-SR721-ND | |
Manufacturer | ||
Manufacturer Product Number | SR721 | |
Description | BATT SILVER OX 1.55V COIN 7.9MM | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.31" Dia x 0.08" H (7.9mm x 2.1mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 50µA | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.21000 | ¥12.21 |
10 | ¥10.16300 | ¥101.63 |
50 | ¥8.87140 | ¥443.57 |
100 | ¥8.39480 | ¥839.48 |
250 | ¥7.77508 | ¥1,943.77 |
500 | ¥7.34564 | ¥3,672.82 |
2,000 | ¥6.91643 | ¥13,832.86 |
4,000 | ¥6.43944 | ¥25,757.76 |
6,000 | ¥6.10554 | ¥36,633.24 |