
BH-98-1 | |
|---|---|
DigiKey Part Number | 2057-BH-98-1-ND |
Manufacturer | |
Manufacturer Product Number | BH-98-1 |
Description | BATTERY HOLDER COIN 12MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-98-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.31500 | ¥23.15 |
| 50 | ¥2.03100 | ¥101.55 |
| 100 | ¥1.91930 | ¥191.93 |
| 300 | ¥1.75643 | ¥526.93 |
| 500 | ¥1.68532 | ¥842.66 |
| 1,000 | ¥1.59352 | ¥1,593.52 |
| 2,500 | ¥1.47980 | ¥3,699.50 |
| 5,000 | ¥1.39918 | ¥6,995.90 |










