BH-98R-1 | ||
---|---|---|
DigiKey Part Number | 2057-BH-98R-1-ND | |
Manufacturer | ||
Manufacturer Product Number | BH-98R-1 | |
Description | BATT HLDR COIN 12MM 1 CEL PC PIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell PC Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | BH-98R-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.40500 | ¥24.05 |
50 | ¥2.11140 | ¥105.57 |
100 | ¥1.99160 | ¥199.16 |
300 | ¥1.83480 | ¥550.44 |
500 | ¥1.72412 | ¥862.06 |
1,000 | ¥1.61355 | ¥1,613.55 |
2,500 | ¥1.46599 | ¥3,664.97 |
5,000 | ¥1.36457 | ¥6,822.85 |