BH-50B-1 | ||
---|---|---|
DigiKey Part Number | 2057-BH-50B-1-ND | |
Manufacturer | ||
Manufacturer Product Number | BH-50B-1 | |
Description | BATT HLDR COIN 20MM 1 CEL PC PIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | BH-50B-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.714" (18.14mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.67600 | ¥26.76 |
70 | ¥2.34671 | ¥164.27 |
140 | ¥2.21357 | ¥309.90 |
280 | ¥2.03943 | ¥571.04 |
560 | ¥1.91645 | ¥1,073.21 |
1,050 | ¥1.79347 | ¥1,883.14 |
2,520 | ¥1.62946 | ¥4,106.24 |
5,040 | ¥1.51674 | ¥7,644.37 |