


BH501 | |
|---|---|
DigiKey Part Number | BH501-ND |
Manufacturer | |
Manufacturer Product Number | BH501 |
Description | BATTERY HOLDER COIN 12MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH501 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tube | Battery Series 1225 |
Part Status Active | Mounting Type PCB, Through Hole |
Battery Type, Function Coin Cell, Holder | Termination Style PC Pin |
Style Holder (Open) | Height Above Board 0.273" (6.93mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 24 | ¥8.73875 | ¥209.73 |
| 72 | ¥7.99431 | ¥575.59 |
| 120 | ¥7.67108 | ¥920.53 |
| 264 | ¥7.19773 | ¥1,900.20 |
| 504 | ¥6.83111 | ¥3,442.88 |
| 1,008 | ¥6.45880 | ¥6,510.47 |
| 2,520 | ¥5.99775 | ¥15,114.33 |
| 5,016 | ¥5.67314 | ¥28,456.47 |








