



BHX1-LR44-PC | |
|---|---|
DigiKey Part Number | BHX1-LR44-PC-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-LR44-PC |
Description | BATT RETAINER COIN 12MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 12.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-LR44-PC Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series LR44 |
Packaging Bag | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.248" (6.30mm) |
Style Retainer | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥6.15300 | ¥61.53 |
| 50 | ¥5.40360 | ¥270.18 |
| 100 | ¥5.10920 | ¥510.92 |
| 300 | ¥4.67503 | ¥1,402.51 |
| 500 | ¥4.48582 | ¥2,242.91 |
| 1,000 | ¥4.24143 | ¥4,241.43 |
| 2,500 | ¥3.93864 | ¥9,846.60 |
| 5,000 | ¥3.72401 | ¥18,620.05 |











