Voltage Level Translator Bidirectional 1 Circuit 4 Channel 500Mbps 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 500Mbps 16-TSSOP
TMUX1574PWR

74AVC4T774QPWRQ1

DigiKey Part Number
296-74AVC4T774QPWRQ1TR-ND - Tape & Reel (TR)
296-74AVC4T774QPWRQ1CT-ND - Cut Tape (CT)
296-74AVC4T774QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC4T774QPWRQ1
Description
IC XLTR VL BIDIR 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 500Mbps 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.08 V ~ 3.6 V
Manufacturer
Texas Instruments
Output Type
Tri-State
Series
Data Rate
500Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Translator Type
Voltage Level
Qualification
AEC-Q100
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channels per Circuit
4
Supplier Device Package
16-TSSOP
Voltage - VCCA
1.08 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,355
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.13000¥15.13
10¥11.14800¥111.48
25¥10.14240¥253.56
100¥9.03830¥903.83
250¥8.51180¥2,127.95
500¥8.42696¥4,213.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.61071¥22,832.13
6,000¥7.45291¥44,717.46
9,000¥7.37387¥66,364.83
Manufacturers Standard Package