



2998TR | |
|---|---|
DigiKey Part Number | 36-2998TR-ND - Tape & Reel (TR) 36-2998CT-ND - Cut Tape (CT) 36-2998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2998TR |
Description | BATTERY RETAINER COIN 6.8MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 6.8mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2998TR Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Battery Series 364, 621 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.120" (3.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.13350 | ¥3,133.50 |
| 3,000 | ¥2.75607 | ¥8,268.21 |
| 5,000 | ¥2.64458 | ¥13,222.90 |
| 7,000 | ¥2.57362 | ¥18,015.34 |
| 10,000 | ¥2.50682 | ¥25,068.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.07000 | ¥6.07 |
| 10 | ¥5.02400 | ¥50.24 |
| 25 | ¥4.66600 | ¥116.65 |
| 100 | ¥4.17290 | ¥417.29 |
| 500 | ¥3.66344 | ¥1,831.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.28000 | ¥5.28 |
| 10 | ¥4.36900 | ¥43.69 |
| 25 | ¥4.05760 | ¥101.44 |
| 100 | ¥3.62860 | ¥362.86 |
| 500 | ¥3.18560 | ¥1,592.80 |








