SR48 | ||
---|---|---|
DigiKey Part Number | 490-SR48-ND | |
Manufacturer | ||
Manufacturer Product Number | SR48 | |
Description | BATT SILVER OX 1.55V COIN 7.9MM | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.31" Dia x 0.21" H (7.9mm x 5.4mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 150µA | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Resource Type | Link |
---|---|
Datasheets | SR48 Datasheet |
MSDS Material Safety Datasheet | SR battery SDS |
Featured Product | At the Forefront of Enabling IoT Applications |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8506.40.1010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.14000 | ¥14.14 |
10 | ¥11.77600 | ¥117.76 |
50 | ¥10.25560 | ¥512.78 |
100 | ¥9.69260 | ¥969.26 |
250 | ¥9.01664 | ¥2,254.16 |
500 | ¥8.50942 | ¥4,254.71 |
2,000 | ¥8.00228 | ¥16,004.56 |
4,000 | ¥7.49510 | ¥29,980.40 |
6,000 | ¥7.10062 | ¥42,603.72 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SR1130 | Murata Electronics | 1,437 | 490-SR1130-ND | ¥16.33000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | 97384721 490-SR48 |
Standard Package | 2,000 |