2988TR | ||
---|---|---|
DigiKey Part Number | 36-2988TR-ND - Tape & Reel (TR) 36-2988CT-ND - Cut Tape (CT) 36-2988DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2988TR | |
Description | BATT RETAINR COIN 7.9MM 1CEL SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Battery Retainer Coin, 7.9mm 1 Cell SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | 2988TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 13 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.225" (5.72mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
25 | ¥5.06000 | ¥126.50 |
100 | ¥3.91130 | ¥391.13 |
250 | ¥3.65744 | ¥914.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.38445 | ¥2,707.56 |
1,600 | ¥3.16210 | ¥5,059.36 |
4,000 | ¥2.88792 | ¥11,551.68 |
5,600 | ¥2.66859 | ¥14,944.10 |