
T530D567M2R5ATE005 | |
|---|---|
DigiKey Part Number | 399-4128-2-ND - Tape & Reel (TR) 399-4128-1-ND - Cut Tape (CT) 399-4128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D567M2R5ATE005 |
Description | CAP TANT POLY 560UF 2.5V 2917 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 560 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D567M2R5ATE005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.42000 | ¥64.42 |
| 10 | ¥48.06200 | ¥480.62 |
| 50 | ¥41.55240 | ¥2,077.62 |
| 100 | ¥39.53790 | ¥3,953.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥36.12726 | ¥18,063.63 |
| 1,000 | ¥35.07026 | ¥35,070.26 |
| 1,500 | ¥34.54069 | ¥51,811.03 |











