Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



T520V227M006ATE007 | |
|---|---|
DigiKey Part Number | 399-4659-2-ND - Tape & Reel (TR) 399-4659-1-ND - Cut Tape (CT) 399-4659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V227M006ATE007 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V227M006ATE007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥14.24000 | ¥142.40 |
| 50 | ¥11.65660 | ¥582.83 |
| 100 | ¥10.86030 | ¥1,086.03 |
| 500 | ¥9.51218 | ¥4,756.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.09483 | ¥9,094.83 |
| 2,000 | ¥8.75120 | ¥17,502.40 |
| 3,000 | ¥8.57906 | ¥25,737.18 |
| 5,000 | ¥8.38820 | ¥41,941.00 |
| 7,000 | ¥8.27660 | ¥57,936.20 |
| 10,000 | ¥8.16919 | ¥81,691.90 |





