220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D227M006ATE009

DigiKey Part Number
399-4042-2-ND - Tape & Reel (TR)
399-4042-1-ND - Cut Tape (CT)
399-4042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D227M006ATE009
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D227M006ATE009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6TPF220M9LPanasonic Industry8,435P123506CT-ND¥39.78000Parametric Equivalent
In-Stock: 1,813
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥12.94300¥129.43
50¥10.52600¥526.30
100¥9.77930¥977.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.51512¥4,257.56
1,500¥7.92773¥11,891.60
2,500¥7.71042¥19,276.05
Manufacturers Standard Package