


T520D227M006ATE050 | |
|---|---|
DigiKey Part Number | 399-4044-2-ND - Tape & Reel (TR) 399-4044-1-ND - Cut Tape (CT) 399-4044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D227M006ATE050 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M006ATE050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.64000 | ¥14.64 |
| 10 | ¥9.79900 | ¥97.99 |
| 50 | ¥7.87740 | ¥393.87 |
| 100 | ¥7.28370 | ¥728.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.28016 | ¥3,140.08 |
| 1,000 | ¥5.96955 | ¥5,969.55 |
| 1,500 | ¥5.81403 | ¥8,721.05 |
| 2,500 | ¥5.64162 | ¥14,104.05 |
| 3,500 | ¥5.54079 | ¥19,392.76 |
| 5,000 | ¥5.44387 | ¥27,219.35 |
| 6,000 | ¥5.39792 | ¥32,387.52 |
| 12,000 | ¥5.24313 | ¥62,917.56 |
| 12,500 | ¥5.23489 | ¥65,436.12 |

