T520V227M006ATE045 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 0
Unit Price: ¥14.89000
Datasheet
KO-CAP T520 - 2917 (7343) V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) V
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V227M006ATE045

DigiKey Part Number
495-1595-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V227M006ATE045
Description
CAP TANT POLY 220UF 6.3V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V227M006ATE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes