
T528Z227M006ATE009 | |
|---|---|
DigiKey Part Number | 399-5256-2-ND - Tape & Reel (TR) 399-5256-1-ND - Cut Tape (CT) 399-5256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528Z227M006ATE009 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z227M006ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.63000 | ¥37.63 |
| 10 | ¥27.00000 | ¥270.00 |
| 50 | ¥22.77740 | ¥1,138.87 |
| 100 | ¥21.47160 | ¥2,147.16 |
| 500 | ¥19.76912 | ¥9,884.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.57733 | ¥18,577.33 |
| 2,000 | ¥18.01361 | ¥36,027.22 |
| 3,000 | ¥17.73115 | ¥53,193.45 |

