


T520D227M006ATE025 | |
|---|---|
DigiKey Part Number | 399-5167-2-ND - Tape & Reel (TR) 399-5167-1-ND - Cut Tape (CT) 399-5167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D227M006ATE025 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M006ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPE220M | Panasonic Industry | 966 | P16239CT-ND | ¥2.84000 | Direct |
| 6TPF220MPL | Panasonic Industry | 2,255 | 10-6TPF220MPLCT-ND | ¥2.95000 | Direct |
| TCJY227M006R0025 | KYOCERA AVX | 1,130 | 478-9501-1-ND | ¥1.68000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥11.18900 | ¥111.89 |
| 50 | ¥9.03080 | ¥451.54 |
| 100 | ¥8.36510 | ¥836.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.23890 | ¥3,619.45 |
| 1,500 | ¥6.71573 | ¥10,073.59 |
| 2,500 | ¥6.52222 | ¥16,305.55 |



