

6TPE220M | |
|---|---|
DigiKey Part Number | P16239TR-ND - Tape & Reel (TR) P16239CT-ND - Cut Tape (CT) P16239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE220M |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE220M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M006ATE025 | KEMET | 1,000 | 399-4087-1-ND | ¥18.28000 | Direct |
| T55D227M010C0025 | Vishay Sprague | 230 | 718-2103-1-ND | ¥15.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥16.20100 | ¥162.01 |
| 50 | ¥13.31460 | ¥665.73 |
| 100 | ¥12.42320 | ¥1,242.32 |
| 500 | ¥10.91640 | ¥5,458.20 |
| 1,000 | ¥10.44988 | ¥10,449.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.59102 | ¥28,773.06 |
| 9,000 | ¥9.17914 | ¥82,612.26 |

