C/CT-2524 | ||
---|---|---|
DigiKey Part Number | 399-C/CT-2524-ND | |
Manufacturer | ||
Manufacturer Product Number | C/CT-2524 | |
Description | CURR SENSE XFMR 250A CHAS MNT | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 250 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | C/CT-2524 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 250 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 2000:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.276" L x 1.220" W (57.80mm x 31.00mm) | |
Height - Seated (Max) | 2.161" (54.90mm) | |
Termination Style | Wire Leads with Connector | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥407.87000 | ¥407.87 |
24 | ¥343.43583 | ¥8,242.46 |
48 | ¥321.97000 | ¥15,454.56 |
120 | ¥311.23825 | ¥37,348.59 |