SPCT 50/30 250/5 A VA 3 CL 1-CU-ROHS | ||
---|---|---|
DigiKey Part Number | 4106-SPCT50/30250/5AVA3CL1-CU-ROHS-ND | |
Manufacturer | ||
Manufacturer Product Number | SPCT 50/30 250/5 A VA 3 CL 1-CU-ROHS | |
Description | CURR SENSE XFMR 250A DIN RAIL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 250 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 250 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 250:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 1.969" L x 1.693" W (50.00mm x 43.00mm) | |
Height - Seated (Max) | 2.953" (75.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.47000 | ¥121.47 |
10 | ¥96.18800 | ¥961.88 |
25 | ¥91.12520 | ¥2,278.13 |
100 | ¥78.46850 | ¥7,846.85 |
500 | ¥73.40632 | ¥36,703.16 |
1,000 | ¥69.60947 | ¥69,609.47 |