C/CT-0306 | ||
---|---|---|
DigiKey Part Number | 399-C/CT-0306-ND | |
Manufacturer | ||
Manufacturer Product Number | C/CT-0306 | |
Description | CURR SENSE XFMR 30A CHAS MNT | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 30 A Current Sense Transformer 50Hz ~ 60Hz Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | C/CT-0306 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 30 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.134" L x 0.764" W (28.80mm x 19.40mm) | |
Height - Seated (Max) | 1.114" (28.30mm) | |
Termination Style | Wire Leads with Connector | |
Weight | 0.05 lb (23.70 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.67000 | ¥129.67 |
48 | ¥97.27958 | ¥4,669.42 |
144 | ¥83.76882 | ¥12,062.71 |
1,008 | ¥74.31108 | ¥74,905.57 |